Part Details for 933776020235 by NXP Semiconductors
Overview of 933776020235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933776020235
933776020235 CAD Models
933776020235 Part Data Attributes:
|
933776020235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933776020235
NXP Semiconductors
TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 933776020235
This table gives cross-reference parts and alternative options found for 933776020235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933776020235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA06T/R | TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 933776020235 vs PMBTA06T/R |
PMBTA06-T | TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 933776020235 vs PMBTA06-T |
SMBTA06E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | Siemens | 933776020235 vs SMBTA06E6327 |
PMBTA06,215 | PMBTA06 - NPN general purpose transistor TO-236 3-Pin | NXP Semiconductors | 933776020235 vs PMBTA06,215 |
MMBTA06LT1 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | 933776020235 vs MMBTA06LT1 |
UFMMTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | 933776020235 vs UFMMTA06 |
PMBTA06 | TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 933776020235 vs PMBTA06 |
UFMMTA06TC | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | 933776020235 vs UFMMTA06TC |
FMMTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | 933776020235 vs FMMTA06 |
MMBTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 933776020235 vs MMBTA06 |