Part Details for 933792110235 by NXP Semiconductors
Overview of 933792110235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933792110235
933792110235 CAD Models
933792110235 Part Data Attributes
|
933792110235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933792110235
NXP Semiconductors
TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 4 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FOR TRANSISTOR2 HFE IS 200 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | COMMON BASE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 933792110235
This table gives cross-reference parts and alternative options found for 933792110235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933792110235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV61-A | 200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Siemens | 933792110235 vs BCV61-A |
BCV61,235 | BCV61 - NPN general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | 933792110235 vs BCV61,235 |
BCV61TRL13 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | 933792110235 vs BCV61TRL13 |
BCV61BT/R | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | 933792110235 vs BCV61BT/R |
BCV61/T3 | Small Signal Bipolar Transistor | Nexperia | 933792110235 vs BCV61/T3 |
BCV61-T | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | 933792110235 vs BCV61-T |
BCV61-T | Small Signal Bipolar Transistor | Nexperia | 933792110235 vs BCV61-T |
BCV61 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon | YAGEO Corporation | 933792110235 vs BCV61 |
BCV61B-E6433 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | 933792110235 vs BCV61B-E6433 |
BCV61B/T3 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | 933792110235 vs BCV61B/T3 |