Part Details for 9338 by National Semiconductor Corporation
Overview of 9338 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139338-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, 29 Position Vertical Receptacle SMT, 12Gb/s. | |
379-3385-200 | Amphenol Communications Solutions | PLUG MOD, INFINX, 4 Pair, 9 Position, 15.5MM, 100MΩ, w/lossy | |
379-3386-200 | Amphenol Communications Solutions | PLUG MOD, INFINX, 4 Pair, 15 Position, 15.5MM, 100MΩ, w/lossy |