Part Details for 933821840235 by Nexperia
Overview of 933821840235 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933821840235
933821840235 CAD Models
933821840235 Part Data Attributes:
|
933821840235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933821840235
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 933821840235
This table gives cross-reference parts and alternative options found for 933821840235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933821840235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT5551-TAPE-7 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933821840235 vs PMBT5551-TAPE-7 |
CMPT5551PBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | 933821840235 vs CMPT5551PBFREE |
CMPT5551TIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | 933821840235 vs CMPT5551TIN/LEAD |
PMBT5551/T3 | Small Signal Bipolar Transistor | Nexperia | 933821840235 vs PMBT5551/T3 |
MMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | 933821840235 vs MMBT5551 |
MMBT5551/L99Z | 200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | 933821840235 vs MMBT5551/L99Z |
KST5551 | Small Signal Bipolar Transistor | onsemi | 933821840235 vs KST5551 |
PMBT5551,215 | PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin | Nexperia | 933821840235 vs PMBT5551,215 |
NSVMMBT5551M3T5G | High Voltage NPN Bipolar Transistor, 8000-REEL, Automotive Qualified | onsemi | 933821840235 vs NSVMMBT5551M3T5G |
MMBT5551LT3 | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | 933821840235 vs MMBT5551LT3 |