There are no models available for this part yet.
Overview of 933821840235 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 933821840235 by Nexperia
Part Data Attributes for 933821840235 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Collector Current-Max (IC)
|
0.3 A
|
Collector-Emitter Voltage-Max
|
160 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for 933821840235
This table gives cross-reference parts and alternative options found for 933821840235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933821840235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5551/D87Z | 200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | 933821840235 vs MMBT5551/D87Z |
SMMBT5551LT3G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | 933821840235 vs SMMBT5551LT3G |
MMBT5551D87Z | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | Fairchild Semiconductor Corporation | 933821840235 vs MMBT5551D87Z |
PMBT5551,235 | PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin | Nexperia | 933821840235 vs PMBT5551,235 |
PMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | 933821840235 vs PMBT5551 |
MMBT5551LT3G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | 933821840235 vs MMBT5551LT3G |
MMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | 933821840235 vs MMBT5551 |
MMBT5551 | 600 mA, 160 V NPN General Purpose Bipolar Junction Transistor Legacy Fairchild Part number, 3000-REEL | onsemi | 933821840235 vs MMBT5551 |
MMBT5551 | Small Signal Bipolar Transistor | Weitronic Enterprise Co Ltd | 933821840235 vs MMBT5551 |
SMMBT5551LT1G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | 933821840235 vs SMMBT5551LT1G |