Logic
933858990623
NXP Semiconductors
Description: IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver

Overview of 933858990623 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 933858990623 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933858990623 by NXP Semiconductors

933858990623
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
8
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. 933858990623
    NXP Semiconductors
    IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver
    VS

Alternate Parts for 933858990623

This table gives cross-reference parts and alternative options found for 933858990623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933858990623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F656VC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 933858990623 vs 74F656VC
I74F656AD,602 74F656A - Octal buffer/driver with parity; non-inverting; 3-state SOP 24-Pin NXP Semiconductors 933858990623 vs I74F656AD,602
N74F656AD,602 74F656A - Octal buffer/driver with parity; non-inverting; 3-state SOP 24-Pin NXP Semiconductors 933858990623 vs N74F656AD,602
935029670623 IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors 933858990623 vs 935029670623
I74F656AD IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.5 MM HEIGHT, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver NXP Semiconductors 933858990623 vs I74F656AD
N74F656AD,623 74F656A - Octal buffer/driver with parity; non-inverting; 3-state SOP 24-Pin NXP Semiconductors 933858990623 vs N74F656AD,623
935029670602 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors 933858990623 vs 935029670602
74F656SC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.150 INCH, SOIC-24 Fairchild Semiconductor Corporation 933858990623 vs 74F656SC
I74F656AD Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 YAGEO Corporation 933858990623 vs I74F656AD
74F656VCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 933858990623 vs 74F656VCQR
Part Number Description Manufacturer Compare
N74F655AD-T IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver NXP Semiconductors 933858990623 vs N74F655AD-T
74F655VC Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 933858990623 vs 74F655VC
N74F655AD-T Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24 YAGEO Corporation 933858990623 vs N74F655AD-T
74F656PC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 Fairchild Semiconductor Corporation 933858990623 vs 74F656PC
N74F655AD Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24 Signetics 933858990623 vs N74F655AD
54F656A/BKA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP24 YAGEO Corporation 933858990623 vs 54F656A/BKA
74F656DCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 933858990623 vs 74F656DCQR
935029680602 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24, Bus Driver/Transceiver NXP Semiconductors 933858990623 vs 935029680602
54F656L1M Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 933858990623 vs 54F656L1M
N74F656AD IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.5 MM HEIGHT, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver NXP Semiconductors 933858990623 vs N74F656AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933858990623 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933858990623 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933858990623 would you like to use for your alert(s)?
  • Please alert me when 933858990623 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933858990623 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933858990623 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933858990623 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933858990623.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933858990623 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: