Part Details for 9338FMQB by National Semiconductor Corporation
Overview of 9338FMQB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9338FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-9338FMQB-ND
|
DigiKey | 8-BIT MULTIPLE PORT REGISTER Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
714 In Stock |
|
$7.1700 | Buy Now |
|
Rochester Electronics | 8-Bit Multiple Port Register RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 714 |
|
$6.1500 / $7.2400 | Buy Now |
Part Details for 9338FMQB
9338FMQB CAD Models
9338FMQB Part Data Attributes
|
9338FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9338FMQB
National Semiconductor Corporation
IC SPECIALTY LOGIC CIRCUIT, CDFP16, CERAMIC, FP-16, Logic IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 93 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 135 mA | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 9338FMQB
This table gives cross-reference parts and alternative options found for 9338FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9338FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM9338W/883 | Logic Circuit, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | 9338FMQB vs DM9338W/883 |
DM9338W/883 | SPECIALTY LOGIC CIRCUIT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 9338FMQB vs DM9338W/883 |
9338FMQB | SPECIALTY LOGIC CIRCUIT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 9338FMQB vs 9338FMQB |