There are no models available for this part yet.
Overview of 933947770185 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 933947770185 by Nexperia
Part Data Attributes for 933947770185 by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Diode Type
|
RECTIFIER DIODE
|
Alternate Parts for 933947770185
This table gives cross-reference parts and alternative options found for 933947770185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933947770185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23ST/R | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | 933947770185 vs BAV23ST/R |
BAV23STRL13 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | 933947770185 vs BAV23STRL13 |
BAV23SD87Z | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB | Fairchild Semiconductor Corporation | 933947770185 vs BAV23SD87Z |
BAV23S-7 | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | 933947770185 vs BAV23S-7 |
BAV23STRL | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | 933947770185 vs BAV23STRL |
BAV23S,235 | BAV23S - Dual high-voltage switching diodes@en-us TO-236 3-Pin | Nexperia | 933947770185 vs BAV23S,235 |
BAV23S | High Voltage General Purpose Diode, 3000-REEL | onsemi | 933947770185 vs BAV23S |
BAV23S-T | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | 933947770185 vs BAV23S-T |
BAV23S212 | DIODE 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | 933947770185 vs BAV23S212 |
BAV23S | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | 933947770185 vs BAV23S |