Part Details for 933975620602 by NXP Semiconductors
Overview of 933975620602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933975620602
933975620602 CAD Models
933975620602 Part Data Attributes:
|
933975620602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933975620602
NXP Semiconductors
IC PULSE, 0.5 MHz, TIMER, PDIP8, PLASTIC, SOT-97, DIP-8, Analog Waveform Generation Function
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933975620602
This table gives cross-reference parts and alternative options found for 933975620602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933975620602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE555N | 1 Func, 0.5MHz, BIPolar, PDIP8 | Signetics | 933975620602 vs NE555N |
NE555N | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | 933975620602 vs NE555N |
ICM7555IN,602 | ICM7555INSOT97-1 | NXP Semiconductors | 933975620602 vs ICM7555IN,602 |
933975600602 | IC PULSE, 0.5 MHz, TIMER, PDIP8, PLASTIC, SOT-97, DIP-8, Analog Waveform Generation Function | NXP Semiconductors | 933975620602 vs 933975600602 |
ICM7555CN/01,112 | ICM7555 - General purpose CMOS timer DIP 8-Pin | NXP Semiconductors | 933975620602 vs ICM7555CN/01,112 |
SA555N | General purpose single bipolar timer | STMicroelectronics | 933975620602 vs SA555N |
SE555N | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | 933975620602 vs SE555N |