Microcontrollers and Processors
933976250512
NXP Semiconductors
Description: IC 8 CHANNEL(S), 115.2K bps, SERIAL COMM CONTROLLER, PQCC84, PEDESTAL, PLASTIC, MO-047AF, SOT-189-3, LCC-84, Serial IO/Communication Controller

Overview of 933976250512 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for 933976250512 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933976250512 by NXP Semiconductors

933976250512
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
84
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
6
Boundary Scan
NO
Clock Frequency-Max
4 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e3
Length
29.31 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Serial I/Os
8
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
29.31 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. 933976250512
    NXP Semiconductors
    IC 8 CHANNEL(S), 115.2K bps, SERIAL COMM CONTROLLER, PQCC84, PEDESTAL, PLASTIC, MO-047AF, SOT-189-3, LCC-84, Serial IO/Communication Controller
    VS

Alternate Parts for 933976250512

This table gives cross-reference parts and alternative options found for 933976250512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933976250512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCC2698BC1A84,518 SCC2698B - Enhanced octal universal asynchronous receiver/transmitter (Octal UART) LCC 84-Pin NXP Semiconductors 933976250512 vs SCC2698BC1A84,518
SCC2698BE1A84-T IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, MS-018, SOT-189-2, LCC-84, Serial IO/Communication Controller NXP Semiconductors 933976250512 vs SCC2698BE1A84-T
SCC2698BC1A84 IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, MS-018, SOT-189-2, LCC-84, Serial IO/Communication Controller NXP Semiconductors 933976250512 vs SCC2698BC1A84
SCC2698BC1A84-T Serial I/O Controller, 8 Channel(s), 0.0046875MBps, CMOS, PQCC84 YAGEO Corporation 933976250512 vs SCC2698BC1A84-T
933976250518 IC 8 CHANNEL(S), 115.2K bps, SERIAL COMM CONTROLLER, PQCC84, PEDESTAL, PLASTIC, MO-047AF, SOT-189-3, LCC-84, Serial IO/Communication Controller NXP Semiconductors 933976250512 vs 933976250518
SCC2698BE1A84,518 SCC2698B - Enhanced octal universal asynchronous receiver/transmitter (Octal UART) LCC 84-Pin NXP Semiconductors 933976250512 vs SCC2698BE1A84,518
SCC2698BE1A84 IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, MS-018, SOT-189-2, LCC-84, Serial IO/Communication Controller NXP Semiconductors 933976250512 vs SCC2698BE1A84
SCC2698BC1A84 Serial I/O Controller, 8 Channel(s), CMOS, PQCC84 YAGEO Corporation 933976250512 vs SCC2698BC1A84
Part Number Description Manufacturer Compare
SC28L198A1A,529 SC28L198 - Octal UART for 3.3 V and 5 V supply voltage LCC 84-Pin NXP Semiconductors 933976250512 vs SC28L198A1A,529
SC28L198A1BE-T IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-407-1, LQFP-100, Serial IO/Communication Controller NXP Semiconductors 933976250512 vs SC28L198A1BE-T
XR16L788CQ-F Serial I/O Controller, PQFP100, MaxLinear Inc 933976250512 vs XR16L788CQ-F
933976250518 IC 8 CHANNEL(S), 115.2K bps, SERIAL COMM CONTROLLER, PQCC84, PEDESTAL, PLASTIC, MO-047AF, SOT-189-3, LCC-84, Serial IO/Communication Controller NXP Semiconductors 933976250512 vs 933976250518
XR16L788IQ Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, PLASTIC, QFP-100 Exar Corporation 933976250512 vs XR16L788IQ
SCC2698BE1A84,512 SCC2698B - Enhanced octal universal asynchronous receiver/transmitter (Octal UART) LCC 84-Pin NXP Semiconductors 933976250512 vs SCC2698BE1A84,512
935262731551 IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQFP100, 14 X 14 X 1.40 MM, LQFP-100, Serial IO/Communication Controller NXP Semiconductors 933976250512 vs 935262731551
SCC2698BC1A84-T Serial I/O Controller, 8 Channel(s), 0.0046875MBps, CMOS, PQCC84 YAGEO Corporation 933976250512 vs SCC2698BC1A84-T
XR16L788CQ Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, PLASTIC, QFP-100 Exar Corporation 933976250512 vs XR16L788CQ
SCC2698BC1A84,518 SCC2698B - Enhanced octal universal asynchronous receiver/transmitter (Octal UART) LCC 84-Pin NXP Semiconductors 933976250512 vs SCC2698BC1A84,518

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933976250512 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933976250512 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933976250512 would you like to use for your alert(s)?
  • Please alert me when 933976250512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933976250512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933976250512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933976250512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933976250512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933976250512 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: