Part Details for 933987800112 by NXP Semiconductors
Overview of 933987800112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933987800112
933987800112 CAD Models
933987800112 Part Data Attributes
|
933987800112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933987800112
NXP Semiconductors
IC HCT SERIES, 9 1-INPUT INVERT GATE, PDIP20, DIP-20, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 933987800112
This table gives cross-reference parts and alternative options found for 933987800112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933987800112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT9114N | Inverter | Nexperia | 933987800112 vs 74HCT9114N |
74HCT9114N | IC HCT SERIES, 9 1-INPUT INVERT GATE, PDIP20, DIP-20, Gate | NXP Semiconductors | 933987800112 vs 74HCT9114N |
933987800112 | Inverter | Nexperia | 933987800112 vs 933987800112 |
74HCT9114NB | IC HCT SERIES, 9 1-INPUT INVERT GATE, PDIP20, Gate | NXP Semiconductors | 933987800112 vs 74HCT9114NB |
74HCT9114N,112 | 74HC(T)9114 - Nine wide Schmitt trigger buffer; open drain outputs; inverting DIP 20-Pin | NXP Semiconductors | 933987800112 vs 74HCT9114N,112 |