Part Details for 934-DS/10 by WECO Electrical Connectors
Overview of 934-DS/10 by WECO Electrical Connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934-DS/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70822256
|
RS | screw connector for PCB | WECO 934-DS/10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2400 / $5.5200 | RFQ |
|
Future Electronics | 934 Series Screw Connector 10 Position 3.5 mm Pitch 16-26 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$3.1000 / $3.2900 | Buy Now |
|
Onlinecomponents.com | Screw Connector for PCB - 10 pole - 26-16 AWG - 10A - 300V - 3.5mm Pitch |
500 In Stock |
|
$2.6700 / $3.9500 | Buy Now |
DISTI #
69235020
|
Verical | Conn Terminal Block 10 POS 3.5mm Solder Thru-Hole 10A Min Qty: 15 Package Multiple: 5 Date Code: 2318 | Americas - 500 |
|
$3.5018 / $5.2318 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1780 |
|
$3.5000 / $5.3800 | Buy Now |
|
Master Electronics | Screw Connector for PCB - 10 pole - 26-16 AWG - 10A - 300V - 3.5mm Pitch |
500 In Stock |
|
$2.6700 / $3.9500 | Buy Now |