Part Details for 934-DS/03 by WECO Electrical Connectors
Overview of 934-DS/03 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934-DS/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-934-DS/03-ND
|
DigiKey | PCB SCREW CONN, 3P, 3.5 MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0304 / $1.9900 | Buy Now |
DISTI #
71513304
|
RS | Screw Connectors for Printed Circuit Boards | WECO 934-DS/03 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0800 | RFQ |
|
Onlinecomponents.com | Screw Connector for PCB - 3 pole - 26-16 AWG - 10A - 300V - 3.5mm Pitch RoHS: Compliant | 0 |
|
$0.9010 / $1.3540 | Buy Now |
|
CHIPMALL.COM LIMITED | PluginP=3.5mm Screw terminal ROHS | 250 |
|
$0.7561 / $1.2863 | Buy Now |