Part Details for 9340 by 3M Interconnect
Overview of 9340 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W1759
|
Newark | 70010015900 9340 = Assy 2Mm Sci Carrier Kit 40 Pos. |3M 9340 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0400 / $44.5500 | Buy Now |
DISTI #
9340-ND
|
DigiKey | ASSY 2MM SCI CARRIER KIT 40 POS Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4909 | Buy Now |
DISTI #
7010313570
|
Avnet Americas | 70010015900 9340 = ASSY 2MM SCI CARRIER KIT 40 POS. - Bulk (Alt: 7010313570) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$30.6479 / $34.8838 | Buy Now |
DISTI #
MMM7010313570
|
Heilind Electronics | 7010313570 70010015900 ASSY 2MM SCI CARRIER KIT 40 PO | Americas - 0 in Stock |
|
$38.3338 / $38.9329 | Buy Now |
DISTI #
9340
|
TTI | 2MM SCSI CARRIER KIT ASSEMBLY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$31.3300 / $35.4700 | Buy Now |