Part Details for 9340006-304 by Laird Thermal Systems
Overview of 9340006-304 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9340006-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1435-ND
|
DigiKey | PELTIER MS5,257,10,15,00,W8 Min Qty: 5 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$341.8440 | Buy Now |
DISTI #
739-9340006-304
|
Mouser Electronics | Thermoelectric Peltier Modules Multistage Series- Thermoelectric Cooler- 2W cooling power- Metallized Hot and Cold surface RoHS: Compliant | 0 |
|
$317.7200 | Order Now |
|
Onlinecomponents.com | Multistage Series - Thermoelectric Module - 2W cooling power - Metallized Hot and Cold surface RoHS: Compliant | 0 |
|
$258.8200 / $361.4000 | Buy Now |
DISTI #
000000000006098902
|
Sager | Thermoelectric Peltier Modules Multistage Series, Thermoelectric Cooler, 2W cooling power, Metallized Hot and Cold surface Min Qty: 1 | 0 |
|
$322.3500 / $370.7000 | Buy Now |