Part Details for 934033450115 by Nexperia
Overview of 934033450115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 934033450115
934033450115 CAD Models
934033450115 Part Data Attributes
|
934033450115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934033450115
Nexperia
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SMD, SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | FAST SWITCHING | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 934033450115
This table gives cross-reference parts and alternative options found for 934033450115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934033450115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934033450135 | Power Field-Effect Transistor | Nexperia | 934033450115 vs 934033450135 |
BSP250,115 | BSP250 - P-channel vertical D-MOS intermediate level FET SC-73 4-Pin | NXP Semiconductors | 934033450115 vs BSP250,115 |
BSP250,135 | BSP250 - P-channel vertical D-MOS intermediate level FET@en-us SC-73 4-Pin | Nexperia | 934033450115 vs BSP250,135 |
BSP250T/R | TRANSISTOR 3 A, 30 V, 0.4 ohm, P-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | 934033450115 vs BSP250T/R |
BSP250/T3 | TRANSISTOR 3 A, 30 V, 0.4 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | 934033450115 vs BSP250/T3 |
BSP250,115 | BSP250 - P-channel vertical D-MOS intermediate level FET@en-us SC-73 4-Pin | Nexperia | 934033450115 vs BSP250,115 |
BSP250-TAPE-7 | TRANSISTOR 3 A, 30 V, 0.25 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | 934033450115 vs BSP250-TAPE-7 |
BSP250 | TRANSISTOR 3 A, 30 V, 0.4 ohm, P-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | 934033450115 vs BSP250 |