Part Details for 934038170127 by WeEn Semiconductor Co Ltd
Overview of 934038170127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934038170127
934038170127 CAD Models
934038170127 Part Data Attributes:
|
934038170127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
934038170127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, TO-220F, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 934038170127
This table gives cross-reference parts and alternative options found for 934038170127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934038170127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT139X-600G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | 934038170127 vs BT139X-600G |
BT139F-600F | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | 934038170127 vs BT139F-600F |
BT139F-600H | 600V, 16A, TRIAC | NXP Semiconductors | 934038170127 vs BT139F-600H |
BTA216X-600B,127 | Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC, FULL PACK-3 | WeEn Semiconductor Co Ltd | 934038170127 vs BTA216X-600B,127 |
BT139F-600 | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | 934038170127 vs BT139F-600 |
BT139X-600G,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | 934038170127 vs BT139X-600G,127 |
BT139X-600,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | 934038170127 vs BT139X-600,127 |
BT139X-600E,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | 934038170127 vs BT139X-600E,127 |
BT139X-600F | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | 934038170127 vs BT139X-600F |
BT139X-600F,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | 934038170127 vs BT139X-600F,127 |