There are no models available for this part yet.
Overview of 934042520115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 934042520115 by NXP Semiconductors
Part Data Attributes for 934042520115 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-88
|
Package Description
|
SMALL OUTLINE, R-PDSO-G6
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for 934042520115
This table gives cross-reference parts and alternative options found for 934042520115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934042520115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934042520135 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934042520115 vs 934042520135 |
BC847BS/T3 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934042520115 vs BC847BS/T3 |
BC847BV,115 | BC847BV - NPN general purpose double transistor SOT 6-Pin | NXP Semiconductors | 934042520115 vs BC847BV,115 |
BC847BST/R | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934042520115 vs BC847BST/R |
934056535115 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934042520115 vs 934056535115 |
BC847BDW1T3 | 100mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | Rochester Electronics LLC | 934042520115 vs BC847BDW1T3 |
BC847BS,115 | BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | 934042520115 vs BC847BS,115 |
BC847BDW1T1 | 100mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | Rochester Electronics LLC | 934042520115 vs BC847BDW1T1 |
BC847BS,135 | BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | 934042520115 vs BC847BS,135 |
Related Parts for 934042520115
-
934042520135Small Signal Bipolar Transistors
-
934034480115Rectifier Diodes
-
TPSE477K010R0045Fixed Capacitors
-
BF862,215Small Signal Field-Effect Transistors
-
SMAJ7.5CATransient Suppressors
-
BZX585-B18Zener Diodes
-
ADP2301AUJZ-R7Switching Regulator or Controllers
-
XAL1010-681MEDFixed Inductors
-
NSSW208ATVisible LEDs