Part Details for 934042530125 by Nexperia
Overview of 934042530125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 934042530125
934042530125 CAD Models
934042530125 Part Data Attributes
|
934042530125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934042530125
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 934042530125
This table gives cross-reference parts and alternative options found for 934042530125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934042530125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056712115 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934042530125 vs 934056712115 |
BC847BPNT/R | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934042530125 vs BC847BPNT/R |
BC847BPN_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 934042530125 vs BC847BPN_R1_00001 |
BC847PN | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | 934042530125 vs BC847PN |
BC847BPN-AU_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | 934042530125 vs BC847BPN-AU_R1_00001 |
934042530115 | Small Signal Bipolar Transistor | Nexperia | 934042530125 vs 934042530115 |
BC847BPN,165 | vp_BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | 934042530125 vs BC847BPN,165 |
BC847BPN-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 934042530125 vs BC847BPN-AU_R1_000A1 |
934056712115 | Small Signal Bipolar Transistor | Nexperia | 934042530125 vs 934056712115 |
BC847BVN,115 | BC847BVN - NPN/PNP general purpose transistor SOT 6-Pin | NXP Semiconductors | 934042530125 vs BC847BVN,115 |