Part Details for 934045750125 by NXP Semiconductors
Overview of 934045750125 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934045750125
934045750125 CAD Models
934045750125 Part Data Attributes
|
934045750125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934045750125
NXP Semiconductors
DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor
|
Source Content uid | 934045750125 | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 19.6 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.72 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 934045750125
This table gives cross-reference parts and alternative options found for 934045750125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934045750125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA420A,165 Diodes | BZA420A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | 934045750125 vs BZA420A,165 |
BZA420A,135 Diodes | BZA420A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | 934045750125 vs BZA420A,135 |
934045750165 Diodes | Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon | Nexperia | 934045750125 vs 934045750165 |
934045750135 Diodes | Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon | Nexperia | 934045750125 vs 934045750135 |
BZA420A Diodes | DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, 6 PIN, Transient Suppressor | NXP Semiconductors | 934045750125 vs BZA420A |
BZA420AT/R Diodes | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | Philips Semiconductors | 934045750125 vs BZA420AT/R |
934045750115 Diodes | DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | 934045750125 vs 934045750115 |
BZA420A,115 Diodes | BZA420A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | 934045750125 vs BZA420A,115 |
ESDA19SC6 Diodes | Quad Transil™ array for ESD protection | STMicroelectronics | 934045750125 vs ESDA19SC6 |