934048790118
Description: Silicon Controlled Rectifier, 8 A, 800 V, SCR

Overview of 934048790118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

CAD Models for 934048790118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934048790118 by NXP Semiconductors

934048790118
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. 934048790118
    NXP Semiconductors
    Silicon Controlled Rectifier, 8 A, 800 V, SCR
    VS

Alternate Parts for 934048790118

This table gives cross-reference parts and alternative options found for 934048790118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934048790118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934048790118 Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element WeEn Semiconductor Co Ltd 934048790118 vs 934048790118
BT258S-800R Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, SC-63, TO-252, DPAK-3/2 WeEn Semiconductor Co Ltd 934048790118 vs BT258S-800R
BT258S-800R/T3 Silicon Controlled Rectifier, 8 A, 800 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors 934048790118 vs BT258S-800R/T3
BT258S-800RT/R Silicon Controlled Rectifier, 8 A, 800 V, SCR NXP Semiconductors 934048790118 vs BT258S-800RT/R
BT258S-800R,118 BT258S-800R NXP Semiconductors 934048790118 vs BT258S-800R,118
Part Number Description Manufacturer Compare
933387740127 Silicon Controlled Rectifier, 9 A, 800 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors 934048790118 vs 933387740127
S0508FS21 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220AB, 3 PIN Teccor 934048790118 vs S0508FS21
S0506FS23 Silicon Controlled Rectifier, 6A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor 934048790118 vs S0506FS23
S6020L56 Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Teccor 934048790118 vs S6020L56
S6020L58 Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Teccor 934048790118 vs S6020L58
S4003LS2 Silicon Controlled Rectifier, 3A I(T)RMS, 3000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB Teccor 934048790118 vs S4003LS2
TIC108N SCR, TO-220, TO-220, 3 PIN JW Miller 934048790118 vs TIC108N
S4006L Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN Teccor 934048790118 vs S4006L
S2003LS2 Silicon Controlled Rectifier, 3A I(T)RMS, 3000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB Teccor 934048790118 vs S2003LS2
JANTXV2N2328S Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 300V V(DRM), 1 Element, TO-39 Silicon Transistor Corporation 934048790118 vs JANTXV2N2328S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934048790118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934048790118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 934048790118 would you like to use for your alert(s)?
  • Please alert me when 934048790118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934048790118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934048790118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934048790118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934048790118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934048790118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: