Part Details for 934048960118 by NXP Semiconductors
Overview of 934048960118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934048960118
934048960118 CAD Models
934048960118 Part Data Attributes
|
934048960118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934048960118
NXP Semiconductors
600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 934048960118
This table gives cross-reference parts and alternative options found for 934048960118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934048960118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136S-600D,118 | BT136S-600D | NXP Semiconductors | 934048960118 vs BT136S-600D,118 |
934049330118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS | WeEn Semiconductor Co Ltd | 934048960118 vs 934049330118 |
BT136S-600F | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | 934048960118 vs BT136S-600F |
BT136S-600-T | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | 934048960118 vs BT136S-600-T |
934049020118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS | WeEn Semiconductor Co Ltd | 934048960118 vs 934049020118 |
BT136S-600G | TRIAC, 600 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SOT-428, 3 PIN | NXP Semiconductors | 934048960118 vs BT136S-600G |
BT136S-600 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | 934048960118 vs BT136S-600 |
BT136S-600D-T | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | 934048960118 vs BT136S-600D-T |
BT136S-600D,118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 | WeEn Semiconductor Co Ltd | 934048960118 vs BT136S-600D,118 |
934048960118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS | WeEn Semiconductor Co Ltd | 934048960118 vs 934048960118 |