Part Details for 934049930115 by Nexperia
Overview of 934049930115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 934049930115
934049930115 CAD Models
934049930115 Part Data Attributes
|
934049930115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934049930115
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
Alternate Parts for 934049930115
This table gives cross-reference parts and alternative options found for 934049930115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934049930115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMH11 | Small Signal Bipolar Transistor | Nexperia | 934049930115 vs PUMH11 |
PUMH11,115 | PUMH11 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 10 kΩ@en-us TSSOP 6-Pin | Nexperia | 934049930115 vs PUMH11,115 |
PUMH11/T1 | Small Signal Bipolar Transistor | Nexperia | 934049930115 vs PUMH11/T1 |
PUMH11,125 | Small Signal Bipolar Transistor | Nexperia | 934049930115 vs PUMH11,125 |
PUMH11/T2 | Small Signal Bipolar Transistor | Nexperia | 934049930115 vs PUMH11/T2 |
934049930135 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN | Nexperia | 934049930115 vs 934049930135 |
PUMH11T/R | Small Signal Bipolar Transistor | Nexperia | 934049930115 vs PUMH11T/R |
PUMH11F | PUMH11 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 10 kΩ@en-us TSSOP 6-Pin | Nexperia | 934049930115 vs PUMH11F |
PUMH11,135 | Small Signal Bipolar Transistor | Nexperia | 934049930115 vs PUMH11,135 |