Part Details for 934050370127 by NXP Semiconductors
Overview of 934050370127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934050370127
934050370127 CAD Models
934050370127 Part Data Attributes
|
934050370127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934050370127
NXP Semiconductors
TRANSISTOR 40 A, 55 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESD PROTECTION | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 934050370127
This table gives cross-reference parts and alternative options found for 934050370127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934050370127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK7528-55A,127 | N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin | Nexperia | 934050370127 vs BUK7528-55A,127 |
BUK7528-55A,127 | N-channel TrenchMOS standard level FET TO-220 3-Pin | NXP Semiconductors | 934050370127 vs BUK7528-55A,127 |
BUK7528-55,127 | BUK7528-55 - N-channel TrenchMOS standard level FET TO-220 3-Pin | NXP Semiconductors | 934050370127 vs BUK7528-55,127 |
934056257127 | TRANSISTOR 42 A, 55 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | 934050370127 vs 934056257127 |
BUK7528-55A | Power Field-Effect Transistor | Nexperia | 934050370127 vs BUK7528-55A |
BUK7528-55 | TRANSISTOR 40 A, 55 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | 934050370127 vs BUK7528-55 |
BUK7528-55,127 | BUK7528-55 - N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin | Nexperia | 934050370127 vs BUK7528-55,127 |
BUK7528-55A | TRANSISTOR 42 A, 55 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | 934050370127 vs BUK7528-55A |