Part Details for 934055064215 by Nexperia
Overview of 934055064215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934055064215
934055064215 CAD Models
934055064215 Part Data Attributes
|
934055064215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934055064215
Nexperia
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 934055064215
This table gives cross-reference parts and alternative options found for 934055064215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934055064215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC143TT/T3 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 934055064215 vs PDTC143TT/T3 |
934055064215 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934055064215 vs 934055064215 |
PDTC143TT/T3 | Small Signal Bipolar Transistor | Nexperia | 934055064215 vs PDTC143TT/T3 |
PDTC143TT,215 | PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open TO-236 3-Pin | NXP Semiconductors | 934055064215 vs PDTC143TT,215 |
PDTC143TT | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 934055064215 vs PDTC143TT |
PDTC143TT,215 | PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us TO-236 3-Pin | Nexperia | 934055064215 vs PDTC143TT,215 |
934055064235 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | 934055064215 vs 934055064235 |
PDTC143TT,235 | PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open TO-236 3-Pin | NXP Semiconductors | 934055064215 vs PDTC143TT,235 |
PDTC143TT | Small Signal Bipolar Transistor | Nexperia | 934055064215 vs PDTC143TT |
PDTC143TTT/R | Small Signal Bipolar Transistor | Nexperia | 934055064215 vs PDTC143TTT/R |