Transistors
934055064235
Description: TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal

Overview of 934055064235 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 934055064235 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934055064235 by NXP Semiconductors

934055064235
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOT-23
Package Description
PLASTIC, SST3, SMD, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
200
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 934055064235
    NXP Semiconductors
    TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal
    VS

Alternate Parts for 934055064235

This table gives cross-reference parts and alternative options found for 934055064235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934055064235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDTC143TT/T3 TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors 934055064235 vs PDTC143TT/T3
PDTC143TT,235 PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open TO-236 3-Pin NXP Semiconductors 934055064235 vs PDTC143TT,235
PDTC143TTT/R Small Signal Bipolar Transistor Nexperia 934055064235 vs PDTC143TTT/R
PDTC143TT,235 PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us TO-236 3-Pin Nexperia 934055064235 vs PDTC143TT,235
PDTC143TT/T3 Small Signal Bipolar Transistor Nexperia 934055064235 vs PDTC143TT/T3
PDTC143TT,215 PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open TO-236 3-Pin NXP Semiconductors 934055064235 vs PDTC143TT,215
PDTC143TT,215 PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us TO-236 3-Pin Nexperia 934055064235 vs PDTC143TT,215
Part Number Description Manufacturer Compare
MUN5216DW1T2 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC 934055064235 vs MUN5216DW1T2
PUMH9/T3 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors 934055064235 vs PUMH9/T3
PDTC144ET-T TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors 934055064235 vs PDTC144ET-T
934051780115 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN NXP Semiconductors 934055064235 vs 934051780115
MMBTA05LT3 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN Rochester Electronics LLC 934055064235 vs MMBTA05LT3
BCW33LT1 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Motorola Mobility LLC 934055064235 vs BCW33LT1
MMBTA05LT3 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Motorola Mobility LLC 934055064235 vs MMBTA05LT3
MMUN2234LT1 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, TO-236AB, 3 PIN Motorola Mobility LLC 934055064235 vs MMUN2234LT1
MUN2233T1 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN Motorola Mobility LLC 934055064235 vs MUN2233T1
MUN5130DW1T1 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC 934055064235 vs MUN5130DW1T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934055064235 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934055064235 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 934055064235 would you like to use for your alert(s)?
  • Please alert me when 934055064235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934055064235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934055064235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934055064235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934055064235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934055064235 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: