Part Details for 934055326118 by NXP Semiconductors
Overview of 934055326118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 934055326118
934055326118 CAD Models
934055326118 Part Data Attributes:
|
934055326118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934055326118
NXP Semiconductors
600V, 12A, TRIAC, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for 934055326118
This table gives cross-reference parts and alternative options found for 934055326118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934055326118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA212B-600F,118 | BTA212B-600F | NXP Semiconductors | 934055326118 vs BTA212B-600F,118 |
BTA212B-600F,118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | 934055326118 vs BTA212B-600F,118 |
BTA212B-600F | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, SOT-404, 3 PIN | NXP Semiconductors | 934055326118 vs BTA212B-600F |
BTA212B-600F | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-263AB, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | 934055326118 vs BTA212B-600F |