Part Details for 934056513135 by Nexperia
Overview of 934056513135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934056513135
934056513135 CAD Models
934056513135 Part Data Attributes:
|
934056513135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934056513135
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 934056513135
This table gives cross-reference parts and alternative options found for 934056513135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934056513135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5140UT/R | Small Signal Bipolar Transistor | Nexperia | 934056513135 vs PBSS5140UT/R |
PBSS5140U,115 | PBSS5140U - 40 V low VCEsat PNP transistor@en-us SC-70 3-Pin | Nexperia | 934056513135 vs PBSS5140U,115 |
PBSS5140U/T3 | Small Signal Bipolar Transistor | Nexperia | 934056513135 vs PBSS5140U/T3 |
934056513135 | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | 934056513135 vs 934056513135 |
PBSS5140U,135 | PBSS5140U - 40 V low VCEsat PNP transistor SC-70 3-Pin | NXP Semiconductors | 934056513135 vs PBSS5140U,135 |
PBSS5140U | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934056513135 vs PBSS5140U |
PBSS5140UT/R | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934056513135 vs PBSS5140UT/R |
PBSS5140U,135 | PBSS5140U - 40 V low VCEsat PNP transistor@en-us SC-70 3-Pin | Nexperia | 934056513135 vs PBSS5140U,135 |
934056513115 | Small Signal Bipolar Transistor | Nexperia | 934056513135 vs 934056513115 |
PBSS5140U/T3 | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934056513135 vs PBSS5140U/T3 |