Part Details for 934056697127 by NXP Semiconductors
Overview of 934056697127 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for 934056697127
934056697127 CAD Models
934056697127 Part Data Attributes
|
934056697127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934056697127
NXP Semiconductors
48A, 55V, 0.024ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-252AA | |
Package Description | PLASTIC, SC-63, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 160 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 193 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 934056697127
This table gives cross-reference parts and alternative options found for 934056697127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934056697127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9222-55A,118 | N-channel TrenchMOS logic level FET DPAK 3-Pin | NXP Semiconductors | 934056697127 vs BUK9222-55A,118 |
BUK9222-55A,127 | N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin | Nexperia | 934056697127 vs BUK9222-55A,127 |
934056697118 | 48A, 55V, 0.024ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | 934056697127 vs 934056697118 |
BUK9222-55A | Power Field-Effect Transistor | Nexperia | 934056697127 vs BUK9222-55A |
BUK9222-55A,127 | N-channel TrenchMOS logic level FET DPAK 3-Pin | NXP Semiconductors | 934056697127 vs BUK9222-55A,127 |
BUK9222-55A,118 | N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin | Nexperia | 934056697127 vs BUK9222-55A,118 |
934056697118 | Power Field-Effect Transistor | Nexperia | 934056697127 vs 934056697118 |
934056697127 | Power Field-Effect Transistor | Nexperia | 934056697127 vs 934056697127 |