Part Details for 934058279127 by Nexperia
Overview of 934058279127 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 934058279127
934058279127 CAD Models
934058279127 Part Data Attributes
|
934058279127
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934058279127
Nexperia
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 560 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 934058279127
This table gives cross-reference parts and alternative options found for 934058279127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934058279127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK769R6-80E | Power Field-Effect Transistor | Nexperia | 934058279127 vs BUK769R6-80E |
BUK7609-75A | Power Field-Effect Transistor | Nexperia | 934058279127 vs BUK7609-75A |
PHB110NQ08T,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | NXP Semiconductors | 934058279127 vs PHB110NQ08T,118 |
BUK7609-75A,118 | N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin | Nexperia | 934058279127 vs BUK7609-75A,118 |
934066648118 | 75A, 80V, 0.0096ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3/2 | Nexperia | 934058279127 vs 934066648118 |