Part Details for 934060701 by Altech Corporation
Overview of 934060701 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934060701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0046
|
Newark | Mln 50/1 Red Au |Altech 934060701 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $16.7400 | Buy Now |
DISTI #
1920-934060701-ND
|
DigiKey | TEST LEAD Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8012 | Buy Now |
DISTI #
845-934060701
|
Mouser Electronics | Test Leads MLN 50/1 RED Au | 0 |
|
$9.6200 / $10.8000 | Order Now |
DISTI #
71771159
|
RS | Measuring Lead, 4mm, Red, MLN 50/1 | Altech Corp 934060701 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$244.7400 / $282.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$9.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3900 / $12.4300 | Buy Now |
DISTI #
10115130
|
TestEquity LLC | Altech 934060701 Test Lead, Red, Gold, Banana Plug, Stackable, 4mm, 20" Length | 0 |
|
$13.5800 | Buy Now |