Part Details for 934061701 by SKS Kontakttechnik GmbH
Overview of 934061701 by SKS Kontakttechnik GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 934061701
934061701 CAD Models
934061701 Part Data Attributes:
|
934061701
SKS Kontakttechnik GmbH
Buy Now
Datasheet
|
Compare Parts:
934061701
SKS Kontakttechnik GmbH
Cable Assembly, 1 Conductor(s), 30V,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKS-KONTAKTTECHNIK GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | VOLTAGE: 60 VDC | |
Approvals | IEC; UL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.5 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -5 °C | |
Rated Current | 32 A | |
Rated Voltage | 30 V | |
Shielding | NO |