There are no models available for this part yet.
Overview of 934061704 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 934061704 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0064
|
Newark | Test Lead Mln 50/2.5 Au Green |Altech 934061704 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4500 / $21.4100 | Buy Now | |
DISTI #
934061704-ND
|
DigiKey | TEST LEAD MLN AU GRN BANANA PLUG Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7324 | Buy Now | |
DISTI #
845-934061704
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MLN 50/2.5 Au GREEN | 0 |
|
$13.7700 / $15.7300 | Order Now | |
DISTI #
70974881
|
RS | Test Lead MLN 50/2.5 Au GREEN, Banana Plug, gold plated, 4mm, 20" length, 14AWG | Altech Corp 934061704 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9600 / $15.0200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$11.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0200 / $15.9000 | Buy Now | ||
DISTI #
10115148
|
TestEquity LLC | Altech 934061704 Test Lead MLN 50/2.5 Au, Green, Banana Plug, Gold Plated, 4mm, 20" Length, 14AWG | 0 |
|
$14.5600 | Buy Now |
CAD Models for 934061704 by Altech Corporation
Part Data Attributes for 934061704 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|