Part Details for 934064676132 by Nexperia
Overview of 934064676132 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 934064676132
934064676132 CAD Models
934064676132 Part Data Attributes
|
934064676132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934064676132
Nexperia
Consumer Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934064676132
This table gives cross-reference parts and alternative options found for 934064676132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934064676132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP3253CZ12-6-TTL | Consumer Circuit | Nexperia | 934064676132 vs IP3253CZ12-6-TTL |