Part Details for 934069893115 by Nexperia
Overview of 934069893115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934069893115
934069893115 CAD Models
934069893115 Part Data Attributes:
|
934069893115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934069893115
Nexperia
Power Field-Effect Transistor, 100A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-8, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 199 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 593 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 934069893115
This table gives cross-reference parts and alternative options found for 934069893115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934069893115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB050N06NGATMA1 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | 934069893115 vs IPB050N06NGATMA1 |
IPD90N06S4L05ATMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | 934069893115 vs IPD90N06S4L05ATMA1 |
NP89N055PUK-E1-AY | Nch Single Power MOSFET 55V 90A 4.0mohm MP-25ZP/TO-263 Automotive, MP-25ZP, /Embossed Tape | Renesas Electronics Corporation | 934069893115 vs NP89N055PUK-E1-AY |
IPD048N06L3GBTMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | 934069893115 vs IPD048N06L3GBTMA1 |
IPB048N06LGATMA1 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | 934069893115 vs IPB048N06LGATMA1 |
IPB048N06L | Power Field-Effect Transistor, 100A I(D), 60V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | 934069893115 vs IPB048N06L |
IPD048N06L3G | Power Field-Effect Transistor, 90A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | 934069893115 vs IPD048N06L3G |
IPD048N06L3GXT | Power Field-Effect Transistor, 90A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | 934069893115 vs IPD048N06L3GXT |
IPB048N06LG | Power Field-Effect Transistor, 100A I(D), 60V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | 934069893115 vs IPB048N06LG |
PSMN4R0-60YS,115 | PSMN4R0-60YS - N-channel LFPAK 60 V, 4.0 mΩ standard level FET@en-us SOIC 4-Pin | Nexperia | 934069893115 vs PSMN4R0-60YS,115 |