Part Details for 9341 by Heyco
Overview of 9341 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131934-120ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 20 Positions, 2mm (0.079inch), Vertical. | |
10131934-104ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 4 Positions, 2mm (0.079inch), Vertical. | |
54242-809341650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 9341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-9341
|
Mouser Electronics | Screws & Fasteners DR 252-118 BLACK RoHS: Compliant | 0 |
|
$0.1810 / $0.2150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1817 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1113 / $0.2168 | Buy Now |
DISTI #
HEY9341
|
DB Roberts | DR 252-118 BLACK | 0 |
|
RFQ |
Part Details for 9341
9341 CAD Models
9341 Part Data Attributes
|
9341
Heyco
Buy Now
|
Compare Parts:
9341
Heyco
|
Samacsys Manufacturer | Heyco |