Part Details for 9343-32-32-32-FG by Brennan Industries
Overview of 9343-32-32-32-FG by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD49343NPEB-E | Renesas Electronics Corporation | 8M BSI CMOS Image Sensor for Security Applications | |
HD49343HNPEB-E | Renesas Electronics Corporation | 8M BSI CMOS Image Sensor for Security Applications | |
10131934-309ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 9 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 9343-32-32-32-FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74768276
|
RS | 32FBSPP-32FBSPP-32FBSPP Tee. FBSPP Rigid Tee | Brennan 9343-32-32-32-FG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$160.1800 | RFQ |