Part Details for 9344.020 by Rittal
Overview of 9344.020 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9344.020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-9344020
|
TME | Fuse-switch disconnector, NH00, 160A, 690VAC, Poles: 3, 400VDC Min Qty: 1 | 0 |
|
$226.8400 / $244.2900 | RFQ |