9344
Description: Cable Assembly,

Overview of 9344 by Oehlbach

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10069344-001 Amphenol Communications Solutions GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position.
94269-344LF Amphenol Communications Solutions <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57102</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 44 Position ,2.00mm (0.079in) Pitch.
68693-444HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in)Pitch..

CAD Models for 9344 by Oehlbach
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9344 by Oehlbach

9344
Oehlbach
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OEHLBACH KABEL GMBH
Reach Compliance Code
unknown
Conductor Material
OXYGEN FREE COPPER
Connector Side1
USB 2.0 A
Connector Side2
USB 2.0 B
Connector Support Type
CABLE ASSEMBLY
Jacket Material
POLYVINYL CHLORIDE
Shielding
NO
Want to compare parts?
  1. 9344
    Oehlbach
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9344 by Oehlbach.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9344 by Oehlbach

Select Manufacturer
Which Manufacturer of 9344 would you like to use for your alert(s)?
  • Please alert me when 9344 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9344 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9344 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9344 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9344.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9344 by Oehlbach

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: