-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
68693-444HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in)Pitch.. | |
142-04L | Coilcraft Inc | General Purpose Inductor, 0.166uH, Air-Core, 3838 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9754
|
Newark | Molex |Molex 93444-4204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.2200 | Buy Now |
DISTI #
0934444204
|
Avnet Americas | 6CCT ML-XT RECEP BLUE W LARGE SEAL ASSY - Bulk (Alt: 0934444204) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93444-4204
|
Heilind Electronics | CONN,RECPT,6P,ML-XT,BLU ASMBLD,LG RR SEAL & COVER | Americas - 333 in Stock |
|
$0.9795 / $1.2013 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 6 POS Crimp ST Cable Mount Blue Bag RoHS: Compliant |
310 Partner Stock |
|
$0.8280 / $1.4100 | Buy Now |
DISTI #
93444-4204
|
TTI | Automotive Connectors ML-XT 6CKT RECP BLUE W/LARGE SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
934444204-MOL
|
TME | 93444-4204 Min Qty: 39 | 310 |
|
$1.0900 / $1.0913 | Buy Now |
DISTI #
MOL93444-4204
|
Interstate Connecting Components | CONN,RECPT,6P,ML-XT,BLU ASMBLD,LG RR SEAL & COVER | 111 |
|
$0.9795 / $1.2013 | Buy Now |
DISTI #
C1S549804187486
|
Chip1Stop | Automotive Relays RoHS: Compliant | 310 |
|
$1.0300 / $1.0400 | Buy Now |
|
Master Electronics | Conn Housing RCP 6 POS Crimp ST Cable Mount Blue Bag RoHS: Compliant |
310 Partner Stock |
|
$0.8280 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93444-4204
Molex
Buy Now
Datasheet
|
Compare Parts:
93444-4204
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |
This table gives cross-reference parts and alternative options found for 93444-4204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93444-4204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0934444205 | Combination Line Connector | Molex | 93444-4204 vs 0934444205 |
0934444203 | Combination Line Connector | Molex | 93444-4204 vs 0934444203 |
93444-4202 | Rectangular Power Connector | Molex | 93444-4204 vs 93444-4202 |
93444-4209 | Rectangular Power Connector | Molex | 93444-4204 vs 93444-4209 |
93444-4208 | Rectangular Power Connector | Molex | 93444-4204 vs 93444-4208 |
0934444202 | Rectangular Power Connector | Molex | 93444-4204 vs 0934444202 |
93444-4206 | Rectangular Power Connector | Molex | 93444-4204 vs 93444-4206 |