Part Details for 9345 by Oehlbach
Overview of 9345 by Oehlbach
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9345
9345 CAD Models
9345 Part Data Attributes
|
9345
Oehlbach
Buy Now
Datasheet
|
Compare Parts:
9345
Oehlbach
Cable Assembly,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OEHLBACH KABEL GMBH | |
Reach Compliance Code | unknown | |
Conductor Material | OXYGEN FREE COPPER | |
Connector Side1 | USB 2.0 A | |
Connector Side2 | USB 2.0 B | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Shielding | NO |