Part Details for 934730007 by Lumberg Automation
Overview of 934730007 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934730007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ9750
|
Newark | Wrkmwv 4-521/2 M/ Orange |Lumberg Automation 934730007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9300 / $28.8300 | Buy Now |
DISTI #
934730007-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9400 | Buy Now |
|
Onlinecomponents.com | M8 F&B (Wash-Down) Sensor/Actuator Single-Ended Cordset: Female, angled, 4-pin, A-coded, white body, 30 V AC/DC, 4 A, TPE orange cable, 4-wires, 0.25 mm² RoHS: Compliant | 0 |
|
$17.3800 / $20.9900 | Buy Now |