Part Details for 934815013 by TE Connectivity
Overview of 934815013 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 934815013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2500035-9
|
Avnet Americas | SRC MALE CONDUIT COVER - Bulk (Alt: 2500035-9) Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$7.8931 / $9.4984 | Buy Now |
Part Details for 934815013
934815013 CAD Models
934815013 Part Data Attributes
|
934815013
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
934815013
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |