Part Details for 934853184 by Lumberg Automation
Overview of 934853184 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934853184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ0119
|
Newark | Rsts 5L-Rkts 5L-956/2 M/ Gray |Lumberg Automation 934853184 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.3400 / $105.7400 | Buy Now |
DISTI #
934853184-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.1500 | Buy Now |
|
Onlinecomponents.com | M12 Power Double-Ended Cordset: Male straight to female straight, 5-pin(4+FE), L-coded, shielded, blue body, 50 V AC/60 V DC, 16 A, PUR grey cable, 1.50 mm² RoHS: Compliant | 0 |
|
$68.8100 / $86.5700 | Buy Now |