Part Details for 9348DMQB by National Semiconductor Corporation
Overview of 9348DMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 9348DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-9348DMQB-ND
|
DigiKey | PARITY GENERATOR/CHECKER, 12-BIT Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1904 In Stock |
|
$14.0200 | Buy Now |
|
Rochester Electronics | Parity Generator/Checker, 93 Series, 12-Bit, True Output, TTL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1904 |
|
$12.0300 / $14.1500 | Buy Now |
Part Details for 9348DMQB
9348DMQB CAD Models
9348DMQB Part Data Attributes
|
9348DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9348DMQB
National Semiconductor Corporation
IC 93 SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | 93 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 82 mA | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |