Part Details for 934941000 by TE Connectivity
Overview of 934941000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 934941000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-934941000-ND
|
DigiKey | BLIND CAVITY PLUG Min Qty: 5000 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1413 | Buy Now |
DISTI #
DCN934941000
|
Heilind Electronics | 2600048-1 BLIND CAVITY PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2600048-1
|
TTI | 93494-1000 RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Each |
Americas - 59781 In Stock |
|
$0.1700 | Buy Now |
DISTI #
DCN934941000
|
Interstate Connecting Components | 2600048-1 BLIND CAVITY PLUG | 0 |
|
Buy Now |
Part Details for 934941000
934941000 CAD Models
934941000 Part Data Attributes
|
934941000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
934941000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |