Part Details for 935.133.427.610 by IPDiA
Overview of 935.133.427.610 by IPDiA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 935.133.427.610
935.133.427.610 CAD Models
935.133.427.610 Part Data Attributes
|
935.133.427.610
IPDiA
Buy Now
Datasheet
|
Compare Parts:
935.133.427.610
IPDiA
Ceramic Capacitor, Multilayer, Ceramic, 15% +Tol, 15% -Tol, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IPDIA | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR; TRAY; WAFFLE PACK | |
Positive Tolerance | 15% | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE |