Part Details for 9350001-304 by Laird Thermal Systems
Overview of 9350001-304 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9350001-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1487-1131-ND
|
DigiKey | PELTIR MS2,049,14,14,15,15,00,W8 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$116.3400 | Buy Now |
DISTI #
739-9350001-304
|
Mouser Electronics | Thermoelectric Peltier Modules Multistage Series- Thermoelectric Cooler- 6W cooling power- Metallized Hot and Cold surface RoHS: Compliant | 0 |
|
$99.0500 / $100.9400 | Order Now |
|
Onlinecomponents.com | Multistage Series - Thermoelectric Module - 6W cooling power - Metallized Hot and Cold surface RoHS: Compliant | 0 |
|
$87.8500 / $113.8300 | Buy Now |
DISTI #
000000000003137482
|
Sager | Thermoelectric Peltier Modules Multistage Series, Thermoelectric Cooler, 6W cooling power, Metallized Hot and Cold surface Min Qty: 1 | 0 |
|
$99.0000 / $113.8500 | Buy Now |