Part Details for 935006790112 by NXP Semiconductors
Overview of 935006790112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935006790112
935006790112 CAD Models
935006790112 Part Data Attributes:
|
935006790112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935006790112
NXP Semiconductors
IC TELECOM, PAGING RECEIVER, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Paging Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 935006790112
This table gives cross-reference parts and alternative options found for 935006790112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935006790112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UAA2080T-T | IC TELECOM, PAGING RECEIVER, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Paging Circuit | NXP Semiconductors | 935006790112 vs UAA2080T-T |
UAA2080T/V1 | IC TELECOM, PAGING RECEIVER, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Paging Circuit | NXP Semiconductors | 935006790112 vs UAA2080T/V1 |
UAA2080T | IC TELECOM, PAGING RECEIVER, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Paging Circuit | NXP Semiconductors | 935006790112 vs UAA2080T |