935053090602
Description: Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14

Overview of 935053090602 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935053090602 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935053090602 by Nexperia

935053090602
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 935053090602
    Nexperia
    Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
    VS

Alternate Parts for 935053090602

This table gives cross-reference parts and alternative options found for 935053090602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935053090602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT126CSC Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 935053090602 vs 74ABT126CSC
74ABT126D ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 NXP Semiconductors 935053090602 vs 74ABT126D
74ABT126CSC ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 935053090602 vs 74ABT126CSC
SN74ABT126DRG4 Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 Texas Instruments 935053090602 vs SN74ABT126DRG4
SN74ABT126DRE4 Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 Texas Instruments 935053090602 vs SN74ABT126DRE4
74ABT126CSCX ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 935053090602 vs 74ABT126CSCX
74ABT126D,623 74ABT126 - Quad buffer; 3-state SOIC 14-Pin NXP Semiconductors 935053090602 vs 74ABT126D,623
74ABT126CSCX Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 935053090602 vs 74ABT126CSCX
N74ABT126D-T ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 NXP Semiconductors 935053090602 vs N74ABT126D-T
SN74ABT126DR 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments 935053090602 vs SN74ABT126DR
Part Number Description Manufacturer Compare
SN74ABT126DG4 Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 Texas Instruments 935053090602 vs SN74ABT126DG4
74ABT126D ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 NXP Semiconductors 935053090602 vs 74ABT126D
SN74ABT126DR 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments 935053090602 vs SN74ABT126DR
74ABT126CSCX Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 935053090602 vs 74ABT126CSCX
N74ABT126D-T ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 NXP Semiconductors 935053090602 vs N74ABT126D-T
74ABT126D-T ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 NXP Semiconductors 935053090602 vs 74ABT126D-T
SN74ABT126D 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments 935053090602 vs SN74ABT126D
SN74ABT126DRG4 Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 Texas Instruments 935053090602 vs SN74ABT126DRG4
SN74ABT126DRE4 Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 Texas Instruments 935053090602 vs SN74ABT126DRE4
74ABT126CSC Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 935053090602 vs 74ABT126CSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935053090602 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935053090602 by Nexperia

Select Manufacturer
Which Manufacturer of 935053090602 would you like to use for your alert(s)?
  • Please alert me when 935053090602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935053090602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935053090602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935053090602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935053090602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935053090602 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: